Reference Only
D40A-2C5
New Product
Interlock Switches .
Datasheet
D40A-2C5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interlock Switches | |
| Termination Style | Wire Lead | |
| IP Rating | IP66, IP67 | |
| Actuator | Non-Contact | |
| Cable Length | 5 m | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Interlock Switches | |
| Series | D40A | |
| Subcategory | Switches | |
| Part # Aliases | D40A2C5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $157.20 | $157.20 | |
| $145.49 | $1,454.90 | |
| $136.84 | $3,421.00 | |
| $129.60 | $6,480.00 |
Need more?