Reference Only

D3SH-B0R

Basic / Snap Action Switches Std Lever SPST-NC Rt actuate w/o boss.

Manufacturer:

Mfr Part:
D3SH-B0R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD3SH
TypeSurface Mount Switch
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorLever
Current Rating1 mA
Voltage Rating DC30 VDC
Operating Force0.3 N
Termination StyleSMD/SMT
Mounting StylePCB Mount
PackagingReel
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD3SHB0R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?