Reference Only

D2SW-P01L2B

Basic / Snap Action Switches 0.1A 125VAC 30VDC SPDT Hinge Roller.

Manufacturer:

Mfr Part:
D2SW-P01L2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD2SW-P
TypeSubminiature
Contact FormSPDT
Current Rating100 mA
Voltage Rating DC30 VDC
Mounting StyleChassis Mount
IP RatingIP67
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2SWP01L2BBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.27$1,135.00
$2.26$2,260.00
$2.20$11,000.00
Need more?