Reference Only

D2QW-C102MR

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
D2QW-C102MR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
TypeSubminiature
Contact FormSPST-NC
Switch FunctionON - (OFF)
ActuatorPlunger, Pin
Current Rating100 mA
Voltage Rating DC30 VDC
Operating Force1.5 N
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
Actuator StylePlunger
IlluminatedNon-Illuminated
Life500000 Operations
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2QWC102MR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.48$748.00
$6.94$1,388.00
$6.39$3,195.00
$6.29$6,290.00
Need more?