Reference Only

D2MC-5H

Basic / Snap Action Switches CW rotary 10.2gf xcm 5 A SPDT.

Manufacturer:

Mfr Part:
D2MC-5H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD2MC
TypeHigh Reliable Rotary Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating5 A
Voltage Rating AC250 VAC
Operating Force0.1 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
IP RatingIP40
PackagingBulk
Actuator StyleLever
Contact MaterialSilver Alloy
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2MC5H

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.59$579.50
$10.95$1,095.00
$10.77$2,154.00
$9.25$9,250.00
Need more?