Reference Only

D2HW-C263M

Basic / Snap Action Switches Subminiature Basic Switch.

Manufacturer:

Mfr Part:
D2HW-C263M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD2HW
TypeUltra Subminiature
Contact FormSPST-NO
Switch FunctionOFF - (ON)
ActuatorLever
Current Rating100 mA, 2 A
Voltage Rating AC125 VAC
Voltage Rating DC12 VDC
Operating Force1.8 N
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
Actuator StyleLever
Contact MaterialGold
IlluminatedNon-Illuminated
Life1000000 Operations
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2HW-C263MBYOMR D2HWC263MBYOMR D2HWC263MBYOMR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.60$152.00
$7.35$441.00
$7.05$705.00
$6.52$1,564.80
$6.04$2,899.20
$5.86$7,032.00
Need more?