Reference Only

D2HW-C232M

Basic / Snap Action Switches Subminiature Basic Switch.

Manufacturer:

Mfr Part:
D2HW-C232M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD2HW
TypeUltra Subminiature
Contact FormSPST-NC
Switch FunctionON - (OFF)
ActuatorSimulated Roller Lever
Current Rating100 mA, 2 A
Voltage Rating AC125 VAC
Voltage Rating DC12 VDC
Operating Force0.65 N
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
Actuator StyleSimulated Roller Lever
Contact MaterialGold
IlluminatedNon-Illuminated
Life1000000 Operations
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2HWC232M D2HW-C232MBYOMR D2HWC232M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.77$195.40
$9.27$556.20
$8.47$847.00
$7.17$1,864.20
$6.92$3,460.00
$6.77$6,770.00
Need more?