Reference Only

D2HW-BR271D

Basic / Snap Action Switches Subminiature Basic Switch.

Manufacturer:

Mfr Part:
D2HW-BR271D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD2HW
TypeUltra Subminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorSimulated Roller Lever
Current Rating100 mA, 2 A
Voltage Rating AC125 VAC
Voltage Rating DC12 VDC
Operating Force1.8 N
Termination StyleSolder Lug
Mounting StylePCB Mount
IP RatingIP67
Actuator StyleSimulated Roller Lever
Contact MaterialGold
IlluminatedNon-Illuminated
Life1000000 Operations
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2HWBR271DBYOMR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.99$497.50
$1.86$1,860.00
$1.69$8,450.00
Need more?
Contact Us