Reference Only

D2FW-G071M

Basic / Snap Action Switches LEAF LEVER SPDT.

Manufacturer:

Mfr Part:
D2FW-G071M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesD2FW-G
TypeUltra Subminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating100 mA
Voltage Rating DC30 VDC
Operating Force0.5 N
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP40
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2FW1003E D2FWG071MBYKRX 679652 D2FWG071M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.71$194.20
$9.30$558.00
$8.70$870.00
$7.74$2,012.40
Need more?