Reference Only

D2D-3103

Interlock Switches DOOR INTERLOCK SWITCH.

Manufacturer:

Mfr Part:
D2D-3103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterlock Switches
Contact FormSPST
Switch FunctionON - (OFF)
Current Rating16 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
IP RatingIP40
Actuator StylePlunger
ActuatorPlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting StyleChassis Mount
Operating Force2.94 N
Product TypeInterlock Switches
SeriesD2D
SubcategorySwitches
TypeDoor Switch
Part # AliasesD2D-3103BYOMZ D2D3103 D2D31031 D2D3103BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.48$624.00
$11.71$1,171.00
$11.24$2,810.00
$11.05$6,630.00
Need more?