Reference Only

CVM1D-PA208

Obsolete
Power Supplies - DIN Rail Mount POWER SUPPLY DUPLEX 8A /120 VA

Manufacturer:

Mfr Part:
CVM1D-PA208

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Input Voltage100 VAC to 120 VAC, 200 VAC to 240 VAC
Output Current-Channel 18 A
Length250 mm (9.843 in)
Width47 mm (1.85 in)
Height95 mm (3.74 in)
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # AliasesCVM1DPA208

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109160
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?