Reference Only
CS1W-CN114
Controller Accessories CBL CS1/ CQM1-PRO01 PRO01 0.1m.
Datasheet
CS1W-CN114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Series | CS1 | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | CS1WCN114 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $275.32 | $275.32 | |
| $249.28 | $2,492.80 |
Need more?