
CS1G-CPU45H
Programmable Logic Controllers - PLCs CPU CS1H 60k PR OG 128k DATA.
Datasheet
CS1G-CPU45H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | CPU Module | |
| Mounting Style | Chassis Mount | |
| Supply Voltage - Max | 5 VDC | |
| Interface Type | RS-232C, USB | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Analog / Digital | Analog | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | CS1GCPU45H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---