Reference Only

CRT1-DA02

I/O Connectors 2 Analog Outputs.

Manufacturer:

Mfr Part:
CRT1-DA02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryI/O Connectors
ProductUnits
Number of Positions2 Position
Voltage Rating10 V
Mounting StylePanel Mount
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # AliasesCRT1DA02

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,545.71$1,545.71
Need more?
Contact Us