Reference Only
CQM1-OC222
Obsolete
Programmable Logic Controllers - PLCs 24VDC 16 OUTPUT MOD 250VAC
Datasheet
CQM1-OC222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Series | CQM1H | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | CQM1OC222 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?