Reference Only

CPM2C-TS001

Obsolete
Temperature Controllers 2 INPUT TEMP.SENSOR THERMOCOUP

Manufacturer:

Mfr Part:
CPM2C-TS001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs2 Input
Number of Outputs1 Output
Input TypeAnalog
Output TypeAnalog
Mounting StyleDIN Rail Mount
Supply Voltage - Min24 VDC
Supply Voltage - Max24 VDC
Size57 mm x 92 mm x 38 mm
SeriesCPM2C
Termination StyleScrew
Display TypeNone
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
Product TypeTemperature Controllers
SubcategoryControllers
TypeInput Module
Part # AliasesCPM2CTS001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?