Reference Only

CPM1A-20EDR1

Obsolete
Programmable Logic Controllers - PLCs PLC (COO)

Manufacturer:

Mfr Part:
CPM1A-20EDR1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProgrammable Logic Controllers - PLCs
TypeExpansion Module
Number of Inputs12
Number of Outputs8
Mounting StyleDIN Rail Mount
Supply Voltage - Max24 VDC
Supply Voltage - Min24 VDC
SeriesCPM1A
Product TypePLC Controllers
SubcategoryControllers
Part # AliasesCPM1A20EDR1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109160
TARIC8537109199
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?