Reference Only
CP1W-TS004
Controller Accessories CP1 12in Therm.
Datasheet
CP1W-TS004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Type | Temperature Sensor Unit | |
| Display Type | None | |
| Analog / Digital | Analog | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | CP1WTS004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025900600 |
| TARIC | 9025900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead titanium zirconium oxide (12626-81-2) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---