Reference Only
CP1W-MAD11
Controller Accessories 2 Pt A/D 1 Pt D A CP1 Exp..
Datasheet
CP1W-MAD11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Product Type | Controller Accessories | |
| Type | Control Module | |
| Mounting Style | Plug-In | |
| Analog / Digital | Analog | |
| Features | Analog I/O unit, 4 digit hexadecimal converter | |
| Subcategory | Controllers | |
| Part # Aliases | CP1WMAD11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $745.83 | $745.83 | |
| $731.82 | $7,318.20 |
Need more?