Reference Only
CP1W-CIF01
Controller Accessories CPM1A10CDRDV1 CPM1A10CDRDV1.
Datasheet
CP1W-CIF01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Type | Control Module | |
| Mounting Style | Plug-In | |
| Analog / Digital | Digital | |
| Features | Optional RS232C board for the CP1E series | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | CP1WCIF01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8471800000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $101.42 | $101.42 | |
| $101.02 | $5,051.00 | |
| $100.53 | $10,053.00 |
Need more?