Reference Only
CP1W-8ER
Controller Accessories 8 Pt Relay CP1 Expansion.
Datasheet
CP1W-8ER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Product Type | Controller Accessories | |
| Type | Expansion Module | |
| Mounting Style | DIN Rail Mount | |
| Display Type | LED | |
| Output Type | Relay | |
| Size | 90 mm x 66 mm x 50 mm | |
| Subcategory | Controllers | |
| Part # Aliases | CP1W8ER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $445.02 | $445.02 | |
| $385.96 | $3,859.60 | |
| $363.30 | $9,082.50 |
Need more?