Reference Only
CP1W-32ET
Controller Accessories Expansion I/O Unit.
Datasheet
CP1W-32ET DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Type | Expansion Module | |
| Mounting Style | DIN Rail Mount | |
| Display Type | LED | |
| Output Type | Transistor | |
| Size | 150 mm x 90 mm x 50 mm | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | 120102003 12010-2003 CP1W32ET |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,192.21 | $1,192.21 | |
| $1,191.07 | $11,910.70 |
Need more?