Reference Only
CJ2M-CPU31
Programmable Logic Controllers - PLCs CJ2M CPU EIP 5K Step.
Datasheet
CJ2M-CPU31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Programmable Controller | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Max | 5 VDC | |
| Supply Voltage - Min | 5 VDC | |
| Display Type | LED Indicator | |
| Size | 90 mm x 75 mm x 62 mm | |
| Features | Faster processors, logic instruction execution time is reduced to 40 ns, floating point trigonometrics in less than 1 us | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | CJ2MCPU31 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium trioxide (12060-00-3);1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) (110 |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,210.75 | $2,210.75 |
Need more?