Reference Only

CJ2M-CPU11

Programmable Logic Controllers - PLCs CJ2M CPU RS232 5K Steps.

Manufacturer:

Mfr Part:
CJ2M-CPU11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProgrammable Logic Controllers - PLCs
TypeProgrammable Controller
Mounting StylePanel Mount
Supply Voltage - Max5 VDC
Supply Voltage - Min5 VDC
Display TypeLED Indicator
Size90 mm x 75 mm x 31 mm
FeaturesFaster processors, logic instruction execution time is reduced to 40 ns, floating point trigonometrics in less than 1 us
Product TypePLC Controllers
SubcategoryControllers
Part # AliasesCJ2MCPU11

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109160
TARIC8537109199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) (110-71-4)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,003.05$1,003.05
Need more?