Reference Only
CJ1W-V680C12
Controller Accessories CJ1 2Head V680 FID Module.
Datasheet
CJ1W-V680C12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Product Type | Controller Accessories | |
| Type | Control Module | |
| Mounting Style | Panel Mount | |
| Size | 90 mm x 65 mm x 31 mm | |
| Features | Communication unit for connecting RFID V680-series | |
| IP Rating | IP30 | |
| Subcategory | Controllers | |
| Part # Aliases | CJ1WV680C12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---