Reference Only

CJ1W-V680C11

Controller Accessories CJ1 1Head V680 FID Module.

Manufacturer:

Mfr Part:
CJ1W-V680C11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryController Accessories
Product TypeController Accessories
TypeControl Module
Mounting StylePanel Mount
Size90 mm x 65 mm x 31 mm
FeaturesCommunication unit for connecting RFID V680-series
IP RatingIP30
SubcategoryControllers
Part # AliasesCJ1WV680C11

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,025.06$2,025.06
Need more?
Contact Us