Reference Only

CJ1W-TC101

Programmable Logic Controllers - PLCs 4 LOOP THERMOMETER NPN.

Manufacturer:

Mfr Part:
CJ1W-TC101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProgrammable Logic Controllers - PLCs
TypeTemperature Control Module
Number of Inputs4 Input
Number of Outputs4 Output
Mounting StyleDIN Rail Mount
Supply Voltage - Max24 VDC
Supply Voltage - Min24 VDC
Input TypeAnalog
Output TypeSSR
Display TypeNone
Minimum Operating Temperature- 200 C
Maximum Operating Temperature+ 1800 C
Size90 mm x 89 mm x 31 mm
Product TypePLC Controllers
SubcategoryControllers
Part # AliasesCJ1WTC101

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us