Reference Only

CJ1W-TC002

Programmable Logic Controllers - PLCs THERMOCOUPLE PNP 4 LOOP.

Manufacturer:

Mfr Part:
CJ1W-TC002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProgrammable Logic Controllers - PLCs
TypeTemperature Control Module
Number of Inputs4 Input
Number of Outputs4 Output
Mounting StyleDIN Rail Mount
Supply Voltage - Max24 VDC
Supply Voltage - Min24 VDC
Input TypeAnalog
Output TypeSSR
Display TypeNone
Minimum Operating Temperature- 200 C
Maximum Operating Temperature+ 1800 C
Size90 mm x 89 mm x 31 mm
Product TypePLC Controllers
SubcategoryControllers
Part # AliasesCJ1WTC002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,628.08$1,628.08
Need more?