Reference Only
CJ1W-PA202
Power Supplies - Rack Mount PWR.SUPPLY, CJ1, 14W.
Datasheet
CJ1W-PA202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 14 W | |
| Input Voltage | 100 VAC to 240 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 5 V | |
| Output Current | 2.8 A | |
| Length | 81.6 mm | |
| Width | 45 mm | |
| Product | Front End Power Supplies | |
| Load Regulation | Not Regulated | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 2.8 A | |
| Output Voltage-Channel 1 | 5 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | CJ1WPA202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $439.89 | $439.89 |
Need more?