Reference Only

CJ1W-OD261

I/O Controllers CJ1 DC1224V 64pt NPN OUTPUT.

Manufacturer:

Mfr Part:
CJ1W-OD261

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryI/O Controllers
TypeExpansion I/O Unit
Number of Outputs64 Output
Output TypeTransistor
Mounting StyleDIN Rail Mount
Size90 mm x 65 mm x 31 mm
Display TypeNone
Product TypeI/O Controllers
SubcategoryControllers
Supply Voltage - Max24 VDC
Supply Voltage - Min12 VDC
Part # AliasesCJ1WOD261

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,195.86$1,195.86
Need more?