Reference Only
CJ1W-DA021
I/O Controllers ANALOG OUT, CJ1, 2CH.
Datasheet
CJ1W-DA021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Controllers | |
| Type | Expansion I/O Unit | |
| Number of Outputs | 2 Output | |
| Analog / Digital | Analog | |
| Output Type | Voltage | |
| Mounting Style | DIN Rail Mount | |
| Size | 90 mm x 65 mm x 31 mm | |
| Display Type | LED Indicator | |
| Product Type | I/O Controllers | |
| Subcategory | Controllers | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 24 VDC | |
| Part # Aliases | CJ1WDA021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---