Reference Only
CJ1M-CPU11
Obsolete
Programmable Logic Controllers - PLCs CPU 5k PROG 32k DATA MEMORY
Datasheet
CJ1M-CPU11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Programmable Controller | |
| Mounting Style | DIN Rail Mount | |
| Display Type | LED Indicator | |
| Series | CJ1 | |
| Size | 90 mm x 73.9 mm x 31 mm | |
| Features | Lineup of low-end CPU units with basic funcions plus high added value | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | CJ1MCPU11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) (110-71-4) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?