Reference Only

CIMR-V7AZ47P5

Variable Frequency Drives - VFDs 400V 7.5 Kw V7 Drive.

Manufacturer:

Mfr Part:
CIMR-V7AZ47P5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryVariable Frequency Drives - VFDs
IP RatingIP20
FeaturesSensorless Vector in Pocket Size, Customized Softwar
Operating Supply Voltage380 VAC to 460 VAC
Product TypeMotor Drives
SubcategoryMotors & Motor Drives
Part # AliasesCIMRV7AZ47P5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6,406.71$6,406.71
Need more?
Contact Us