
CIMR-V7AZ21P50B
Variable Frequency Drives - VFDs MRO Drive.
Datasheet
CIMR-V7AZ21P50B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Variable Frequency Drives - VFDs | |
| IP Rating | IP20 | |
| Features | Sensorless Vector in Pocket Size, Customized Softwar | |
| Operating Supply Voltage | 200 V to 240 V | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives | |
| Part # Aliases | CIMR-V7AZ-21P50B CIMRV7AZ21P50B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---