Reference Only
C200H-OC222
Programmable Logic Controllers - PLCs PLC 12PT RELAY.
Datasheet
C200H-OC222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | I/O Module | |
| Number of Inputs | 12 Input | |
| Number of Outputs | 12 Output | |
| Supply Voltage - Max | 250 VAC, 24 VDC | |
| Supply Voltage - Min | 250 VAC, 24 VDC | |
| Output Type | Relay | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | C200HOC222 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---