Reference Only
BS-1
Test Connectors ELECTRODE HOLDER.
Datasheet
BS-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Test Connectors | |
| Packaging | Bulk | |
| Color | White | |
| Connector Type | Electrode Holder | |
| Features | For use when high temperature and high pressure is required | |
| Insulation Material | Fluorocarbon Polymer (PFA) | |
| Product Type | Test Connectors | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 1603076 BS1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $101.75 | $101.75 | |
| $95.24 | $952.40 | |
| $83.33 | $2,083.25 | |
| $79.36 | $3,968.00 | |
| $75.57 | $7,557.00 |
Need more?