Reference Only
B7AM-6BS
I/O Modules 16IN/16OUT.
Datasheet
B7AM-6BS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 12 V to 24 V | |
| Output Current | 100 mA | |
| Output Type | NPN | |
| Termination Style | Screw | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | B7AM6BS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $948.47 | $948.47 | |
| $916.37 | $9,163.70 |
Need more?