Reference Only
B7A-T6D7
Other Modules 16 PTSIn PNP MODULAR
Datasheet
B7A-T6D7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Other Modules | |
| Product | Transistor I/O Link Module - Inputs | |
| Interface Type | 2-Wire | |
| Operating Supply Voltage | 12 V to 24 V | |
| Description/Function | PNP compatible input logic | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Other Modules | |
| Series | B7A | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | B7AT6D7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead titanium zirconium oxide (12626-81-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?