
B7A-T6B1
Other Modules 16 PT NPN IN +/COM 19.2MS.
Datasheet
B7A-T6B1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Other Modules | |
| Interface Type | 2-Wire | |
| Series | B7A | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Description/Function | NPN compatible input logic | |
| Operating Supply Voltage | 12 V to 24 V | |
| Product Type | Other Modules | |
| Product | Transistor I/O Link Module - Inputs | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | B7AT6B1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $392.59 | $392.59 | |
| $380.83 | $3,808.30 | |
| $371.30 | $9,282.50 |
Need more?