Reference Only

B7A-R6B31

Obsolete
Other Modules 16 PT NPN OUT+COM19.2MSLOADOFF

Manufacturer:

Mfr Part:
B7A-R6B31

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOther Modules
ProductTransistor I/O Link Module - Outputs
Interface Type2-Wire
Operating Supply Voltage12 V to 24 V
Description/FunctionNPN open collect ouput
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeOther Modules
SeriesB7A
SubcategoryEmbedded Solutions
Part # AliasesB7AR6B31

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?