Reference Only

B7A-R6A38

Other Modules 16 NPN OUT CONN 3MS LOADOFF.

Manufacturer:

Mfr Part:
B7A-R6A38

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOther Modules
ProductTransistor I/O Link Module - Outputs
Interface Type2-Wire
Operating Supply Voltage12 V to 24 V
Description/FunctionNPN open collect ouput
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeOther Modules
SeriesB7A
SubcategoryEmbedded Solutions
Part # AliasesB7AR6A38

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead titanium zirconium oxide (12626-81-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$327.35$327.35
$311.56$3,115.60
$300.26$7,506.50
Need more?
Contact Us