Reference Only
B3J-4100
Tactile Switches Black Hinge 1 LED Green.
Datasheet
B3J-4100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Lamp Type | LED | |
| Mounting Style | Through Hole | |
| Mounting Direction | Straight | |
| Actuator | Square | |
| Switch Function | OFF - (ON) | |
| Operating Force | 1.27 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Color | Black | |
| Cap Color | Black | |
| Length | 18 mm | |
| Width | 12 mm | |
| Height | 10.3 mm | |
| Series | B3J | |
| Life | 3000000 Cycle | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | B3J4100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.75 | $1,125.00 | |
| $3.33 | $1,998.00 | |
| $3.18 | $3,816.00 |
Need more?