Reference Only

B3F-5150

Tactile Switches 12MM Tactile Switch 130GF 7.3MM.

Manufacturer:

Mfr Part:
B3F-5150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorProjected
Switch FunctionOFF - (ON)
Operating Force1.3 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleSolder Pin
ColorBlue
Length12 mm
Width12 mm
Height7.3 mm
SeriesB3F
Life10000000 Cycle
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesB3F5150

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.591$295.50
$0.466$466.00
$0.403$1,007.50
$0.39$1,950.00
Need more?