B3D-4112 Omron Electronics

B3D-4112

Obsolete
Tactile Switches 4 mm dome dia.

Manufacturer:

Mfr Part:
B3D-4112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
ActuatorDome
Switch FunctionOFF - (ON)
Operating Force1.6 N
Current Rating10 mA
Voltage Rating DC12 VDC
Contact FormSPST
Termination StyleLeadless
Height0.3 mm
SeriesB3D
Mounting MethodAdhesive
Mounting TypeAdhesive
Product TypeTactile Switches
SubcategorySwitches
Part # Aliases8774455 B3D4112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?