Reference Only

APR-S440

Industrial Relays 440v Moter Reve rse Detect.

Manufacturer:

Mfr Part:
APR-S440

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductMonitoring Relays
TypeMonitoring Relay
Contact TerminationQuick Connect
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil TypeNon-Latching
Switching Voltage410 VAC to 460 VAC
Length48 mm
Width48 mm
Height63.7 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesAPRS440

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$117.87$117.87
$116.70$2,917.50
$113.89$5,694.50
$112.39$11,239.00
Need more?
Contact Us