Reference Only
APR-S
Industrial Relays PHASE REVERSAL RELAY.
Datasheet
APR-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Monitoring Relays | |
| Type | Voltage Monitor | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Switching Voltage | 170 VAC to 240 VAC | |
| Length | 50 mm | |
| Width | 38 mm | |
| Height | 63.9 mm | |
| Power Consumption | 750 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | APRS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.82 | $112.82 | |
| $102.36 | $1,023.60 | |
| $97.87 | $2,446.75 | |
| $94.67 | $4,733.50 | |
| $93.01 | $9,301.00 |
Need more?