Reference Only
A8GS-S1103
Rocker Switches .
Datasheet
A8GS-S1103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Remote Reset Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Current Rating | 200 mA | |
| Voltage Rating AC | 125 VAC to 250 VAC | |
| Voltage Rating DC | 5 VDC | |
| Termination Style | Connector | |
| Actuator | Curved Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Contact Plating | Gold | |
| IP Rating | IP40 | |
| Compliance | cUL, EN, UL | |
| Height | 28.5 mm | |
| Length | 30 mm | |
| Life | 30000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Method | Snap In | |
| Mounting Type | Snap In | |
| Product Type | Rocker Switches | |
| Series | A8GS | |
| Subcategory | Switches | |
| Width | 17 mm | |
| Part # Aliases | A8GSS1103BYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.72 | $936.00 | |
| $18.51 | $1,851.00 | |
| $18.04 | $4,510.00 | |
| $17.69 | $8,845.00 |
Need more?