Reference Only

A8GS-C1283

Rocker Switches .

Manufacturer:

Mfr Part:
A8GS-C1283

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRocker Switches
ProductRocker Switches
TypeRemote Reset Rocker Switch
IlluminatedNon-Illuminated
Contact FormDPST
Current Rating200 mA
Voltage Rating AC125 VAC to 250 VAC
Voltage Rating DC5 VDC
Termination StyleQuick Connect
ActuatorCurved Rocker
ColorBlack
Mounting StylePanel Mount
Contact PlatingGold
IP RatingIP40
CompliancecUL, EN, UL
Height28.5 mm
Length30 mm
Life30000 Cycle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Mounting MethodSnap In
Mounting TypeSnap In
Product TypeRocker Switches
SeriesA8GS
SubcategorySwitches
Width17 mm
Part # AliasesA8GSC1283BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$17.98$899.00
$17.57$8,785.00
Need more?