Reference Only

A8GS-C1115

Rocker Switches Remote Reset DPST Micro+Pwr Solder No.

Manufacturer:

Mfr Part:
A8GS-C1115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Current Rating16 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleSolder Pin
ActuatorRocker
ColorBlack
Mounting StyleThrough Hole
Terminal SealUnsealed
Contact PlatingSilver
Actuator StyleRocker
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeRocker Switches
SeriesA8GS
SubcategorySwitches
Part # AliasesA8GSC1115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$16.73$836.50
$16.40$1,640.00
$15.83$3,957.50
$15.14$6,056.00
Need more?