Reference Only
A7D-1M
Switch Bezels / Switch Caps EndCaps 1Left 1Right ScrewMt Back Lt Gre.
Datasheet
A7D-1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | End Cap | |
| For Use With | A7D Series | |
| Designed for | Thumbwheel Switches | |
| Series | A7D/A7DP | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A7D1M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $109.00 | |
| $1.05 | $210.00 | |
| $1.01 | $505.00 | |
| $0.97 | $970.00 | |
| $0.94 | $1,880.00 |
Need more?